Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Elkay 1311103 Free Shrouded Terminal Block 3 Way Plug

Order Code:  

21-1155

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: 1311103 Copy to clipboard
 Report an error

Discontinued

The Elkay 3-Way free shrouded terminal block (plug) incorporates the following features: shrouded plug, free plug type, 3 poles, 10mm pitch, 16A current rating, 250V voltage rating, screw termination, free hanging mounting, nickel plated copper alloy contact material, polyester housing material, white colour, +140°C temperature, 1.2mm PCB hole, M3 plated steel screw, 3.5mm mounting hole, plugs and sockets incorporate stand-offs on bases, connector is polarised to prevent accidental misconnection.
  • Plugs and sockets incorporate stand-offs on bases
  • All connectors are polarised preventing accidental misconnection
  • Elkay type 131-110x where x is no. of ways
Pitch 10mm
Current Rating 16A

Reviews


Elkay 131-1103 Free Shrouded Terminal Block 3 Way

Reviewed by: Mr Richard Boulton - 18 August 2015
I needed a couple of 2 pole connectors to supply the 24v dc electric motors on the two bogies of one of my five inch gauge passenger carrying locomotives. Although they are 3 pole (one pole is not used) and just within the amperage for starting and accelerating with around 8 passengers these 16 amp connectors appear to do the job. They need a positive "pull" to get them apart so it is unlikely that they may disconnect involuntarily. Nev Boulton, Model Engineer Great Bulkington Railway Devizes