Elevar SP-13504496 Key cabinet 32 hooks White

MPN
SP-13504496
Brand
Elevar
EAN-13
4064161472317
Order Code
18-9216
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Elevar SP-13504496 is an expertly designed key cabinet, identified as the model SP-32KB-001, featuring a total of 32 hooks, and presented in a clean white finish. As part of the key cabinets, safes, and cash boxes category, it is engineered for optimal organisation and secure storage of keys in environments requiring strict key management, such as offices, workshops, and industrial facilities. Its robust construction ensures durability while providing a practical solution for engineers and facility managers who prioritise security and efficiency in their operations. The cabinet’s design facilitates easy mounting on any wall surface, making it a versatile addition to various organisational settings.
Type Key cabinet
Height 263m
Width 418mm
Colour White
Depth 710mm
Dimensions (W x H x D) 418 x 263 x 710 mm
Hooks 32
Product Type Key cabinet

Reviews

Be the first to submit a review

Trustpilot