Electrolube ER2220RP250G High Thermal Conductivity Epoxy 1.5 W/mK 250g

MPN
ER2220RP250G
Brand
Electrolube
EAN-13
5028356104543
Order Code
87-4482
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.13
50+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/12/2026

Electrolube ER2220 is a flame retardant, thermally conductive, two-part encapsulation compound based on epoxy technology. It has been designed to meet the increasing demands for efficient thermal dissipation and combines ease of processing with an enhanced thermal conductivity when compared to traditional thermally conductive encapsulants. ER2220 combines flame retardancy (achieving UL94 V-0 level) and performance for a vast array of applications, including those in the rapidly expanding LED industry.


  • Exceptional thermal conductivity
  • Ideal for heat dissipation within LED applications
  • Good flow characteristics
  • Allows ease of application
  • Does not contain abrasive fillers
  • Low wear on dispensing machinery
  • Meets UL94 V-0 approval
  • High level of flame retardancy
  • Supplied in a 250g pack
  • Electrolube type ER2220
Type Epoxy
Colour Grey
Dispensing Method Bag
Weight / Volume 250g

Reviews

Be the first to submit a review

Trustpilot