Electro PJP ADA35/Needle0.6-CD1-N Test lead adapter Black

MPN
ADA35/Needle0.6-CD1-N
Brand
PJP
EAN-13
3665349013073
Order Code
16-2788
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

PJP ADA35/Needle0.6-CD1-N is a high-quality test lead adapter, identified by the alternate description 3412291. This product is designed for precision testing environments, featuring a robust needle with a diameter of 0.6 mm to enable accurate measurements in confined spaces. The adapter is black in colour, providing a professional aesthetic while ensuring durability and reliable performance in various applications. It is particularly suited for use in electrical testing and diagnostic tasks in laboratories or field conditions where precise and stable connections are essential for obtaining accurate data and ensuring equipment safety.
Accessory Type Test lead adapter
Colour Black
Used With 4mm
Length 54mm
Nominal Current 1A
Tip length 19mm

Reviews

Be the first to submit a review

Trustpilot