Electro PJP 7166IEC-50-CD1-100N BNC test lead black 1m for accurate testing

MPN
7166IEC-50-CD1-100N
Brand
PJP
EAN-13
3665349013707
Order Code
16-2786
Country of Origin
France
  • Quickly find another product in this range by Cable Length:

    1m 2m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Electro PJP 7166IEC-50-CD1-100N is a BNC test lead designed for precision testing applications, featuring a length of 1 metre and a robust black insulating jacket. This BNC probe cable is equipped with a high-quality BNC connector, ensuring reliable signal transmission and minimal interference, making it suitable for a wide range of diagnostic and testing tasks in electronic and electrical engineering environments. Often used in laboratory setups and field testing scenarios, this BNC test lead is ideal for tasks requiring accurate voltage and signal measurements, aiding engineers in maintaining optimal performance across various electronic systems. Its durable construction and standardised connector types make it a versatile tool for engineers involved in designing, testing, and troubleshooting electronic equipment.
Cable Length 1m
Nominal Current 3A
Colour Black
Impedance 50Ω
Product Type BNC test lead
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot