Electro PJP 6009-IEC-CD1-R Terminal Alligator clip Red CAT III 1000 V Tapping

Order Code:

16-2785

Brand: PJP MPN: 6009-IEC-CD1-R EAN-13: 3665349013097
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

PJP 6009-IEC-CD1-R is a high-quality terminal alligator clip designed for professional electrical testing and measurement. This product, also known by the alternate identifier 3412289, is built to meet the stringent requirements of CAT III 1000 V ratings, which ensures its safety and efficacy in demanding environments. The clip is crafted in a vivid red for easy identification and features robust insulation to withstand high voltage scenarios. Typical applications include circuit testing, connection to electrical equipment for diagnostics, and secure attachment in laboratory setups. Its precision design and reliable performance make it an essential tool for engineers and technicians involved in electrical testing and maintenance.
Type 6009-IEC-CD1-R
Size Terminal
Insulation Insulated
Current Rating 20A
Colour Red
Connection Alligator clip
Content 1
Jack Diameter 4mm
Reading category CAT III 1000 V
Shaft Length 156mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot