Electro PJP 6001-IECIV-CD1-N Terminal CAT IV 1000V Black Ø9mm Grip

MPN
6001-IECIV-CD1-N
Brand
PJP
EAN-13
3665349002107
Order Code
02-8582
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP manufactures the 6001-IECIV-CD1-N terminal, a black CAT IV 1000 V alligator clamp. This test clamp is designed for high-voltage testing and measurements. It is ideal for use in electrical installation and maintenance work.
Nominal Current 20A
Type Terminal
Colour Black
Clamping range diameter 9.2mm
Length 137mm
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot