Electro PJP 5104-IEC-CD1-V Alligator clip Green 25mm clamp 91mm length

MPN
5104-IEC-CD1-V
Brand
PJP
EAN-13
3665349009908
Order Code
16-2783
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.86 £4.13
10+ £3.77
100+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Electro PJP 5104-IEC-CD1-V is a versatile alligator clip designed for precision in electrical testing and connection applications. This robust green crocodile clamp features a maximum clamping range of 25 mm and a length of 91 mm, ensuring reliable performance in various settings. It is particularly suitable for use in laboratory environments, test benches, and educational settings, where secure and stable connections are essential. The alligator clip is constructed to facilitate connections with Hirschmann compatibility, providing engineers and technicians with a dependable tool for their electrical circuit tasks.
Type 5104-IEC-CD1-V
Size Alligator clipmm
Insulation Insulated
Current Rating 20A
Colour Green
Connection Alligator clip
Content 1
Jack Diameter 4mm
Max. clamping range 25mm

Reviews

Be the first to submit a review

Trustpilot