Electro PJP 5104-IEC-CD1-J Alligator clip Yellow Max clamping 25 mm Length 91mm

MPN
5104-IEC-CD1-J
Brand
PJP
EAN-13
3665349009854
Order Code
16-2780
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.86 £4.13
10+ £3.77
100+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP's 5104-IEC-CD1-J alligator clamp is a robust crocodile clip designed for secure electrical connections. This yellow clamp supports a maximum clamping range of 25 mm, making it versatile for various cable and terminal sizes. With an overall length of 91 mm, it offers excellent reach and stability when connecting to conductors. Constructed for durability and reliability, this alligator clamp is commonly used in laboratory settings, electronic testing, and electrical engineering applications where secure and temporary connectivity is essential.
Type 5104-IEC-CD1-J
Size Alligator clipmm
Insulation Insulated
Current Rating 20A
Colour Yellow
Connection Alligator clip
Content 1
Jack Diameter 4mm
Max. clamping range 25mm

Reviews

Be the first to submit a review

Trustpilot