Electro PJP 5104-IEC-CD1-BL Alligator clip Blue 25 mm max clamp Length 91 mm

MPN
5104-IEC-CD1-BL
Brand
PJP
EAN-13
3665349009878
Order Code
16-2779
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.86 £4.13
10+ £3.77
100+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Electro PJP, part number 5104-IEC-CD1-BL, offers a reliable alligator clip solution characterized by its robust design and blue colouration, providing a maximum clamping range of 25 mm over a total length of 91 mm. Designed for precision and durability, this crocodile clamp is ideal for applications requiring secure connections in electrical testing environments, making it particularly useful for engineers dealing with circuit testing and diagnostics. Its compatibility with standard Hirschmann clamps ensures ease of integration into existing testing setups, while the use of high-quality materials guarantees long-term stability and conductivity.
Type 5104-IEC-CD1-BL
Size Alligator clipmm
Insulation Insulated
Current Rating 20A
Colour Blue
Connection Alligator clip
Content 1
Jack Diameter 4mm
Max. clamping range 25mm

Reviews

Be the first to submit a review

Trustpilot