Electro PJP 464-IEC-CD1-N Test Probe 4mm Socket CAT II 600V Black Spring

MPN
464-IEC-CD1-N
Brand
PJP
EAN-13
3665349002268
Order Code
02-8566
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 464-IEC-CD1-N test probe features a 4 mm socket, designed for CAT II 600 V applications. This black probe is used for electrical testing, ensuring reliable contact in various testing environments. It is utilised in diagnostics and maintenance of electrical systems.
Type Test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 600V
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot