Electro PJP 4412-D4-IEC-120N-R Test Lead PVC 1m for Multimeters

MPN
4412-D4-IEC-120N-R
Brand
PJP
EAN-13
3665349002275
Order Code
02-8564
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Electro PJP 4412-D4-IEC-120-N-R test lead measures 1.00 metre in length and is sold as a single piece. This high-quality test lead is designed for precision testing and measuring in electrical applications. It is commonly used in laboratories and workshops for accurate electrical diagnostics and signal testing.
Cable Length 1m
Nominal Current 20A
Type Test lead
Colour Black
Material PVC
Misc Attribute 4412-D4-IEC-120-N-R

Reviews

Be the first to submit a review

Trustpilot