Electro PJP 405-IEC-CD1-R Test Probe CAT II 1000V Red General Use

MPN
405-IEC-CD1-R
Brand
PJP
EAN-13
3665349002299
Order Code
02-8558
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.49
50+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Electro PJP 405-IEC-CD1-R test probe is a red, spring-loaded test sensor rated for CAT II 1000 V applications. It features a probe contact design ideal for precise and secure connectivity in electrical testing. Commonly used in testing environments, the probe is suited for verifying electrical circuits with high accuracy and reliability.
Type Test probe
Colour Red
Nominal Current 36A
Nominal current - rounded value 36A
Nominal Voltage 1000V
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot