Electro PJP 404-IEC-CD1-N Test Probe 4mm Socket CAT III 1000V Black

MPN
404-IEC-CD1-N
Brand
PJP
EAN-13
3665349002329
Order Code
02-8555
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Electro PJP 404-IEC-CD1-N test probe is a spring-loaded contact designed for use in electrical testing environments. Rated for CAT III 1000 V, it is suitable for high voltage applications, ensuring safety and reliability. This test lead tip is commonly used by professionals for accurate and efficient voltage measurements.
Type Test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 36A
Nominal current - rounded value 36A
Nominal Voltage 1000V
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot