Electro PJP 3300-IEC-CD1-N Adapter Socket Straight 4mm Pin Black 1pc

Order Code:

02-8548

Brand: PJP MPN: 3300-IEC-CD1-N EAN-13: 3665349002404
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
193 in stock, despatched in 4 working days

The Electro PJP 3300-IEC-CD1-N is a black adapter socket featuring a straight pin with a 4 mm diameter. It is used primarily as a safety jack connector for laboratory environments. This component is ideal for secure electrical connections in various testing and measurement applications.
Connector Type straight
Colour Black
Insulation Material PP
Pin Ø 4mm
Type Adapter socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot