Electro Pjp 3286-Cd1-J Push-Fit Safety Socket YelloW 1 Piece Jack Plug

MPN
3286-CD1-J
Brand
PJP
EAN-13
3665349013776
Order Code
16-2773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.948
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Electro PJP 3286-CD1-J is a high-quality push-fit safety socket designed for secure connections in electrical systems. The jack plug features a distinctive yellow colour, contributing to safety and easy identification in complex wiring setups. This component is part of the 3415055 series and is meticulously crafted to meet rigorous industry standards, ensuring reliable performance in demanding environments. Typically used in laboratory instruments, testing equipment, and educational setting applications, the socket provides efficient connectivity while maintaining electrical insulation and user safety. Its robust construction and compatibility with standard plug sizes make it an essential choice for professionals requiring dependable and safe electrical connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-J

Reviews

Be the first to submit a review

Trustpilot