Electro Pjp 3285-Cd1-V Test Lead Green 1Pc Jack Plugs & Sockets

MPN
3285-CD1-V
Brand
PJP
EAN-13
3665349013844
Order Code
16-2770
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Electro PJP 3285-CD1-V is a specialised test lead designed primarily for use in electronic testing and measurement applications. The green 3285-CD1-V model features reliable connectivity through its integrated jack, plugs, and sockets, ensuring secure and efficient transmission of electrical signals during testing procedures. This component is typically employed by engineers and technicians in environments that demand precision, such as laboratory testing, electrical diagnostics, and educational electronics experiments. Its robust construction and dependable performance make it an essential tool for professionals requiring accurate and consistent results in critical testing scenarios.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Green
Connection M4 threaded stud
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Test lead
Thread Type M4
Type 3285-CD1-V

Reviews

Be the first to submit a review

Trustpilot