Electro Pjp 3285-Cd1-R Test Lead Red 1Pc Jack Plugs Jack Plugs & Sockets

MPN
3285-CD1-R
Brand
PJP
EAN-13
3665349013851
Order Code
16-2769
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Electro PJP 3285-CD1-R is a high-quality test lead designed for use with various electronic applications, offering reliability and durability in both laboratory and field environments. This test lead features a red insulation for easy visual identification and compatibility with jack plugs and sockets. It is engineered for secure connectivity, providing stable and accurate measurements crucial for professional testing and diagnostics. The robust construction of the Electro PJP 3285-CD1-R makes it suitable for use in tasks such as multimeter testing, circuit prototyping, and electronic device troubleshooting, ensuring efficiency and precision.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection M4 threaded stud
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Test lead
Thread Type M4
Type 3285-CD1-R

Reviews

Be the first to submit a review

Trustpilot