Electro Pjp 3275-C-Cd1-V Safety Socket Green Jack Plugs & Sockets 1Pc

MPN
3275-C-CD1-V
Brand
PJP
EAN-13
3665349013165
Order Code
16-2765
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Electro PJP 3275-C-CD1-V is a safety socket designed for use in various electrical applications, recognised by the identifier 3412283. Featuring a durable green jack, this component forms part of the plugs and sockets category and is supplied as a single unit. It is engineered for secure and reliable connection in testing and measurement environments, where safety and precision are paramount. The socket is suitable for integration into instruments and apparatus within laboratory and industrial settings, offering robust performance under varying conditions. Its design ensures compliance with stringent electrical safety standards, making it a dependable choice for professional engineers.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-V

Reviews

Be the first to submit a review

Trustpilot