Electro Pjp 3275-C-Cd1-R Safety Socket Red Jack Plugs & Sockets 1Pc

MPN
3275-C-CD1-R
Brand
PJP
EAN-13
3665349013172
Order Code
16-2764
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Electro PJP 3275-C-CD1-R is a precision-engineered safety socket, designed to provide reliable connections in various electrical applications. The safety socket integrates advanced insulation features and is capable of supporting secure plug-in operations, making it an essential component in high-precision electronics setups. Its vibrant red casing facilitates easy identification and organisation in complex systems. Typically employed in laboratory environments and industrial settings, the Electro PJP 3275-C-CD1-R is well-suited for use in test equipment, circuitry testing, and other applications requiring robust and safe electrical connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Banana jack
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-R

Reviews

Be the first to submit a review

Trustpilot