Electro Pjp 3275-C-Cd1-J Safety Socket YelloW 1 Piece Jack Plugs & Sockets

MPN
3275-C-CD1-J
Brand
PJP
EAN-13
3665349013196
Order Code
16-2762
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Electro PJP 3275-C-CD1-J is a robust safety socket designed for safe and reliable connections in electrical systems. Characterised by its distinctive yellow colour, this jack plug and socket unit is constructed for compatibility in various engineering contexts where secure and precise electrical connections are paramount. The Electro PJP 3275-C-CD1-J is particularly well-suited for use in laboratory settings, educational environments, and testing equipment, where the prevention of accidental disconnections and safety are of utmost importance. Its durability and engineering precision make it an essential component for professionals requiring confidence in their electrical assemblies.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Banana jack
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-J

Reviews

Be the first to submit a review

Trustpilot