Electro Pjp 3275-C-Cd1-Bc Safety Socket White 1Pc Jack Plugs & Sockets

MPN
3275-C-CD1-BC
Brand
PJP
EAN-13
3665349013219
Order Code
16-2760
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Electro PJP 3275-C-CD1-BC is a high-quality safety socket designed for robust and reliable performance in technical environments. This white socket is part of the jack plugs and sockets category and is identified by the manufacturer part number 3412277. It is engineered to provide secure and stable electrical connections, ensuring safety and efficiency in power distribution systems. The socket is ideal for use in laboratory settings, testing environments, and industrial applications where dependable connectivity is paramount. With its precision design, the 3275-C-CD1-BC offers compatibility with a range of electrical devices, making it a versatile choice for professionals requiring durable and efficient safety sockets.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Connection Banana jack
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-BC

Reviews

Be the first to submit a review

Trustpilot