Electro Pjp 3267-C-Cd1-V Safety Socket Green 1Pc Jack Plugs & Sockets

MPN
3267-C-CD1-V
Brand
PJP
EAN-13
3665349013103
Order Code
16-2759
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Electro PJP 3267-C-CD1-V is a safety socket designed in a distinctive green colour, provided as a single piece. This component belongs to the category of jack plugs and sockets, offering secure and reliable connections in various electronic and electrical applications. It is engineered with robust materials to ensure durability and safety, essential in environments where equipment must meet stringent safety standards. Typical applications for this safety socket include laboratory testing equipment, electrical panels, and educational tools where precision and safety are of primary concern. The design of this socket adheres to international safety standards, making it suitable for professional engineering environments.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-V

Reviews

Be the first to submit a review

Trustpilot