Electro Pjp 3267-C-Cd1-Bl Safety Socket White 1Pc Jack Plugs & Sockets

MPN
3267-C-CD1-BL
Brand
PJP
EAN-13
3665349013141
Order Code
16-2755
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Electro PJP 3267-C-CD1-BL safety socket, is a high-quality component designed for reliable electrical connectivity. This white socket is crafted to facilitate secure and efficient electrical connections in various engineering applications, particularly within electrical testing environments and equipment prototyping. Engineered for excellent durability and safety, it fits seamlessly with standard jack plugs and sockets, ensuring robust performance. The product's meticulous design makes it suitable for integration into circuit testing apparatuses, compatible with both professional laboratory settings and industrial applications. Such attributes underscore its role in enhancing operational safety and precision in electrical systems.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-BL

Reviews

Be the first to submit a review

Trustpilot