Electro Pjp 3267-C-Cd1-Bc Safety Socket White 1Pc Jack Plugs Sockets

MPN
3267-C-CD1-BC
Brand
PJP
EAN-13
3665349013158
Order Code
16-2754
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Electro PJP's 3267-C-CD1-BC is a robust safety socket designed for secure connections in various electronic and electrical applications. This white jack plug and socket features a durable construction that ensures reliable performance and longevity. Engineered with safety in mind, it is suitable for usage in environments demanding high durability and resistance to wear, such as laboratory settings, educational facilities, and industrial environments. Its design facilitates efficient connectivity while adhering to stringent safety standards, making it a preferred choice for professional engineers who require quality and dependability in their electrical components.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-BC

Reviews

Be the first to submit a review

Trustpilot