Electro PJP 3265-C-CD1-N Safety Jack Socket Black 1pc

MPN
3265-C-CD1-N
Brand
PJP
EAN-13
3665349002497
Order Code
02-8539
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 29/10/2026

Electro PJP's 3265-C-CD1-N is a safety jack socket available in black, designed for secure electrical connections. This 4mm laboratory connector ensures reliable performance in various testing environments. Commonly used in lab equipment, it facilitates safe and efficient connectivity.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
(Ø) 4mm
Dim (Ø) 4mm
Nominal Current 36A
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot