Electro PJP 2714-IEC-CD1-50R Test lead 50 cm Red 1 piece Test Leads

MPN
2714-IEC-CD1-50R
Brand
PJP
EAN-13
3665349013233
Order Code
16-2750
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Electro PJP's 2714-IEC-CD1-50R Test Lead is a precision-engineered component essential for a variety of electrical testing applications. This red test lead measures 50 cm in length and is designed for reliable performance in rigorous environments. It facilitates secure electrical connections, enhancing the accuracy of voltage, current, and resistance measurements in laboratory, field, or industrial settings. With its durable construction, the Electro PJP 2714-IEC-CD1-50R is suitable for use with multimeters, oscilloscopes, and other test equipment, making it a versatile choice for professionals in electronics testing and diagnostics.
Cable Length 0.5m
Nominal Current 36A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot