Electro PJP 2714-IEC-CD1-25R Test lead 4 mm connector Jack plug Red 25 cm

MPN
2714-IEC-CD1-25R
Brand
PJP
EAN-13
3665349013271
Order Code
16-2746
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.38 £5.48
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP 2714-IEC-CD1-25R test lead features a 4 mm connector jack plug designed in an eye-catching red colour for clear visibility in complex testing environments. With a length of 25 cm, this test lead is suitable for precise and accurate electrical measurements, catering to a variety of applications where compact and reliable connections are essential. Engineered for compatibility with standardised testing equipment, the lead facilitates secure connections to ensure accurate data transmission. This makes it an ideal component in both laboratory settings and field diagnostics, assisting engineers in performing reliable circuitry checks and system verifications efficiently.
Cable Length 0.25m
Nominal Current 36A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot