Electro PJP 2714-IEC-CD1-100R Test lead 4 mm connector Jack plug 100 cm Red

MPN
2714-IEC-CD1-100R
Brand
PJP
EAN-13
3665349013301
Order Code
16-2743
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP 2714-IEC-CD1-100R is a high-quality test lead featuring a 4 mm connector and a jack plug design. This red test lead is 100 cm in length and is designed to provide a reliable connection between various components in an electrical test system. Engineered for precision and durability, it is particularly suited for use in laboratories and fieldwork where accurate electrical measurements are critical. The test lead is ideal for applications involving testing, troubleshooting, and verifying electrical circuits, where dependable connectivity is paramount. Its robust construction ensures longevity, making it a dependable tool for professional engineers and technicians.
Cable Length 1m
Nominal Current 36A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot