Electro PJP 2712-IEC-CD1-50V Test lead Jack plug 50 cm Green

MPN
2712-IEC-CD1-50V
Brand
PJP
EAN-13
3665349013486
Order Code
16-2739
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.85
10+ £4.46
50+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP's 2712-IEC-CD1-50V is a test lead specifically designed for reliable electrical testing applications. This green jack plug test lead is 50 cm in length and is available as a single piece, making it suitable for precise testing and measurement tasks. Constructed to maintain consistent connectivity under various testing conditions, this test lead is typically utilised in laboratory and service engineering settings where direct connections to equipment are required. Its durable design ensures longevity and safety in environments requiring stringent electrical testing procedures. This model is an ideal choice for engineers seeking dependable test leads for circuit assembly, diagnostics, and component verification.
Cable Length 0.5m
Nominal Current 20A
Type IEC
Colour Green
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot