Electro PJP 2712-IEC-CD1-50BL Test lead Jack plug Blue 50 cm

MPN
2712-IEC-CD1-50BL
Brand
PJP
EAN-13
3665349013523
Order Code
16-2735
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2712-IEC-CD1-50BL is a reliable and versatile test lead designed for professional engineering applications. This test lead features a jack plug and comes in a blue finish, with a total length of 50 centimetres, allowing for ease of use in various diagnostic and measurement tasks. The high-quality construction ensures precise electrical connectivity, making it suitable for use in testing circuits, analysing electrical components, and conducting routine maintenance in both laboratory and industrial settings. As a robust component, it caters to the needs of engineers and technicians who require dependable tools for accurate data acquisition and troubleshooting. Its ergonomic design and durable build make it an essential accessory in any technical toolkit.
Cable Length 0.5m
Nominal Current 20A
Type IEC
Colour Blue
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot