Electro PJP 2712-IEC-CD1-25R Test lead 4 mm jack 25 cm Red

MPN
2712-IEC-CD1-25R
Brand
PJP
EAN-13
3665349013530
Order Code
16-2734
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP 2712-IEC-CD1-25R is a test lead featuring a 4 mm jack, providing robust and reliable connectivity for a range of testing applications. Designed with precision, this red test lead measures 25 cm, offering flexibility and ease of use in environments requiring precise electrical measurement. Engineers will find this component essential in laboratory settings, electrical maintenance, and electronic troubleshooting, where its durability and high-quality construction ensure consistent performance. Suitable for integration into various test lead sets, the product is tailored for compatibility with numerous testing instruments, facilitating accurate data collection in professional and industrial contexts.
Cable Length 0.25m
Nominal Current 20A
Type IEC
Colour Red
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot