Electro PJP 2712-IEC-CD1-25N Test lead 4 mm jack Black 25 cm

MPN
2712-IEC-CD1-25N
Brand
PJP
EAN-13
3665349013547
Order Code
16-2733
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP 2712-IEC-CD1-25N is a highly reliable test lead featuring a 4 mm jack designed to ensure stable and accurate measurements in electrical and electronic testing environments. This black test lead measures 25 cm in length, providing a compact solution for connecting measurement devices to a variety of circuits. Engineered for durability and consistent performance, it supports various diagnostic tasks, including those in laboratory testing, prototyping, and field service operations. The 2712-IEC-CD1-25N is suitable for engineers and technicians requiring precise connectivity in voltage, resistance, and continuity testing applications.
Cable Length 0.25m
Nominal Current 20A
Type IEC
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot