Electro PJP 2712-IEC-CD1-100N Test lead Jack plug Black 100cm

MPN
2712-IEC-CD1-100N
Brand
PJP
EAN-13
3665349013578
Order Code
16-2730
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.38
10+ £4.95
50+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP 2712-IEC-CD1-100N is a test lead featuring a jack plug designed for precision and durability in electrical testing applications. This test lead is black, measures 100 centimetres in length, and comes as a single piece, ensuring ease of use for individual testing requirements. Engineered for reliable performance, it facilitates secure connections in various testing environments, making it ideal for use in electrical and electronic engineering fields. The robust construction of the 2712-IEC-CD1-100N supports rigorous testing scenarios, providing dependable connectivity for diagnostic equipment, circuit testing, and maintenance tasks.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot