Electro PJP 2712-IEC-CD1-100BL Test lead Jack plug Blue 100 cm

MPN
2712-IEC-CD1-100BL
Brand
PJP
EAN-13
3665349013592
Order Code
16-2728
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Electro PJP 2712-IEC-CD1-100BL is a high-quality test lead featuring a durable jack plug designed for reliable electrical testing applications. The lead measures 100 centimetres in length and is presented in a distinct blue for easy identification among test equipment. Engineered for precision, it is an essential component for professionals conducting electrical diagnostics or test procedures in laboratories and industrial environments. The test lead is built to ensure solid connections and accurate readings, which makes it suitable for use in both circuit testing and general electrical maintenance tasks.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Blue
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot