Electro PJP 2711-IEC-CD1-50N Test lead 4 mm connector Black 50 cm

Order Code:

16-2725

Brand: PJP MPN: 2711-IEC-CD1-50N EAN-13: 3665349013387
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Electro PJP 2711-IEC-CD1-50N is a test lead designed with a 4 mm connector, notable for its durability and reliability in various electrical testing applications. This single black test lead measures 50 centimetres in length, making it a convenient option for reaching connections within electrical circuits or equipment setups. As an essential tool for engineers and technicians, it is frequently utilised in tasks such as circuit testing, troubleshooting, and maintenance work. The precision jack plug ensures a secure and stable connection, thereby facilitating accurate and consistent measurements, which are crucial for effective analysis and diagnostics in both laboratory settings and fieldwork.
Cable Length 0.5m
Nominal Current 12A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot