Electro PJP 2711-IEC-CD1-100V Test Lead 4 mm jack Green 1 m

Order Code:

16-2720

Brand: PJP MPN: 2711-IEC-CD1-100V EAN-13: 3665349013431
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Electro PJP 2711-IEC-CD1-100V is a high-quality test lead designed for precise electrical measurements and testing applications. This robust test lead incorporates a 4 mm jack, ensuring a secure and reliable connection for various instrumentation setups. It features a durable green jacket, providing insulation and flexibility, with a length of 1 metre suitable for a variety of testing scenarios. Engineered to handle voltages up to 100 volts, it is ideal for use in laboratory environments, electrical diagnostics, and equipment troubleshooting, making it a valuable tool for engineers and technicians requiring accurate and dependable testing solutions.
Cable Length 1 m
Nominal Current 12A
Type IEC
Colour Green
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot