Electro PJP 2711-IEC-CD1-100J Test lead 4 mm jack 1 m Yellow

MPN
2711-IEC-CD1-100J
Brand
PJP
EAN-13
3665349013462
Order Code
16-2717
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP 2711-IEC-CD1-100J is a precision-engineered test lead specifically designed for electronic testing applications. The product features a durable 4 mm jack connector, providing reliable and secure connections for accurate measurement tasks. With a length of 1 metre, this yellow test lead is ideal for bench testing where flexibility and reach are required. Suitable for use in laboratory and field settings, it supports activities such as electrical troubleshooting and circuit testing. The robust construction and quality materials used in the lead ensure consistent performance, making it an essential component for professional engineers and technicians.
Cable Length 1m
Nominal Current 12A
Type IEC
Colour Yellow
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot