Electro PJP 2710-IEC-CD1-50BL Test Lead Banana Jack 4mm 50cm Blue

MPN
2710-IEC-CD1-50BL
Brand
PJP
EAN-13
3665349010119
Order Code
02-8521
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Electro PJP 2710-IEC-CD1-50BL test lead features high-quality banana jacks measuring 4 mm at both ends and is 50 cm in length. This blue test lead is ideal for connecting electrical testing equipment in various applications, such as laboratory or field testing. It is manufactured by Electro PJP and is available as a single piece for versatile use.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Blue
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot