Electro PJP 2710-IEC-CD1-25R Test Lead 4mm Banana Jack 25cm Red

MPN
2710-IEC-CD1-25R
Brand
PJP
EAN-13
3665349010126
Order Code
02-8520
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Electro PJP 2710-IEC-CD1-25R test lead features 4 mm banana jacks. With a length of 25 cm, it is ideal for electrical testing applications. Its red colour provides clear visibility during measurements.
Cable Length 0.25m
Nominal Current 12A
Type Test lead
Colour Red
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot