Electro PJP 2710-IEC-CD1-100V Test Lead Green 4mm Banana Jack 1m

MPN
2710-IEC-CD1-100V
Brand
PJP
EAN-13
3665349010164
Order Code
02-8516
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Electro PJP 2710-IEC-CD1-100V test lead is a green, 1.00 m lead featuring 4 mm banana jacks on both ends. Manufactured for reliable electrical testing, it can be used in various electrical and electronic applications where voltage measurement is required. This test lead is ideal for professional settings that demand high-quality connections, ensuring accurate and safe results.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Green
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot