Electro PJP 2710-IEC-CD1-100N Test Lead 4mm Banana Jacks 1m Black 1pc

MPN
2710-IEC-CD1-100N
Brand
PJP
EAN-13
3665349010188
Order Code
02-8514
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Electro PJP 2710-IEC-CD1-100N test lead features dual 4 mm banana jacks and has a length of 1.00 metre in black. Manufactured by Electro PJP, this test lead is designed for reliable electrical testing and connection in various professional and laboratory settings. It is suitable for use with compatible multimeters and other testing equipment, ensuring secure contact and accurate readings.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Black
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot