Electro PJP 2317-IECIV-CD1-100R Test lead 4 mm connector 1 m Red

MPN
2317-IECIV-CD1-100R
Brand
PJP
EAN-13
3665349013608
Order Code
16-2715
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.51 £6.45
10+ £5.93
50+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP's 2317-IECIV-CD1-100R is a precision-engineered test lead designed for accurate electrical testing and measurement applications. This high-quality test lead features a robust 4 mm connector, providing secure and reliable connections for various testing environments. With a length of 1 metre, this red test lead offers ample reach for most standard scenarios while maintaining optimal signal integrity. Its durable construction makes it well-suited for use in electronic laboratories, testing facilities, and field applications where reliable electrical connectivity is critical. The Electro PJP 2317-IECIV-CD1-100R adheres to stringent industry standards, ensuring compatibility and safety for professional use.
Cable Length 1m
Nominal Current 36A
Type IECIV
Colour Red
Contact Material Brass
Plug Features Straight
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot