Electro PJP 228-2-I-CD1-V Safety Socket Green 1pc Secure Durable Reliable

MPN
228-2-I-CD1-V
Brand
PJP
EAN-13
3665349002831
Order Code
02-8507
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Electro PJP 228-2-I-CD1-V safety socket is a green, high-quality laboratory connector designed for enhanced safety and durability. Featuring a robust 4 mm jack socket, it is ideal for various laboratory and testing applications where secure connections are essential. This safety jack plug is suitable for use in environments where reliable hirschmann connectors are required.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
(Ø) 2mm
Dim (Ø) 2mm
Nominal Current 10A
Type Safety socket

Reviews

Be the first to submit a review

Trustpilot