Electro PJP 2217/600V-CD1-200Bl Test Lead 2.00m Blue Retract Loops

MPN
2217/600V-CD1-200Bl
Brand
PJP
EAN-13
3665349003029
Order Code
02-8488
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Electro PJP 2217/600V-CD1-200Bl is a blue test lead designed for high voltage applications, capable of handling up to 600 volts. It features a 2.00 metre length and includes jack plugs for secure connections, making it ideal for precise electrical testing. Typical applications include use in industrial and laboratory settings where reliable testing of electrical circuits is required.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Blue
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot