Electro PJP 2214/600V-CD1-100R Test lead 4 mm connector Red 100 cm

MPN
2214/600V-CD1-100R
Brand
PJP
EAN-13
3665349012366
Order Code
16-2696
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Electro PJP proudly presents its 2214/600V-CD1-100R test lead, a reliable piece of equipment designed to meet the rigorous demands of electrical and electronic testing environments. This test lead features a 4 mm connector and is encased in a durable, red insulating layer that ensures safety and performance, with a length of 100 cm providing ample reach for various testing scenarios. Engineered to handle voltages up to 600V, it is suitable for use in diagnostic testing, troubleshooting, and educational applications where precision and dependability are paramount. The robust construction and high-quality materials make this test lead an essential tool for professionals in fields such as electrical engineering, maintenance, and quality control, where accurate measurement and safety are critical.
Cable Length 1m
Nominal Current 36A
Type 2214-CD1
Colour Red
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot