Electro PJP 2214/600V-CD1-100N Test lead 4mm connector black 100cm

Order Code:

16-2695

Brand: PJP MPN: 2214/600V-CD1-100N EAN-13: 3665349012373
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Electro PJP 2214/600V-CD1-100N test lead is an essential tool for electrical testing and measurement, featuring a 4 mm connector designed for secure and reliable connections. With a length of 100 cm, this black test lead offers adequate reach for diverse testing setups while ensuring low resistance and high conductivity. Rated for up to 600 volts, it is suitable for a range of electrical testing applications, including multimeter testing, circuit troubleshooting, and bench testing in engineering environments. The robust construction of the test lead ensures durability and long-term performance in both laboratory and field settings.
Cable Length 1 m
Nominal Current 36A
Type 2214-CD1
Colour Black
Contact Material Brass nickel plated
Product Type Test lead
Reading category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot