Electro PJP 2214/600V-CD1-100BL Test lead 4 mm connector 100 cm Blue

MPN
2214/600V-CD1-100BL
Brand
PJP
EAN-13
3665349012359
Order Code
16-2693
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Electro PJP 2214/600V-CD1-100BL is a high-quality test lead designed to meet rigorous electrical testing requirements. Featuring a 4 mm connector, this blue test lead has a length of 100 centimetres, providing flexibility for various testing setups. Engineered with robust insulation, it supports a voltage capacity of up to 600 volts, ensuring safety and reliability in electrical circuits testing. This test lead is commonly used in laboratories and workshops for measuring and testing electrical parameters in devices such as multimeters and oscilloscopes. Its durable construction and precise design make it an essential tool for engineers and technicians engaging in professional diagnostics and maintenance tasks.
Cable Length 1m
Nominal Current 36A
Type 2214-CD1
Colour Blue
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot