Electro PJP 2212/600V-CD1-50J Test lead Yellow 50 cm

MPN
2212/600V-CD1-50J
Brand
PJP
EAN-13
3665349012847
Order Code
16-2689
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.17 £6.16
10+ £5.66
50+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2212/600V-CD1-50J is a high-quality test lead designed for precise electrical measurements and diagnostics. The lead is yellow and measures 50 cm in length, providing a good balance between flexibility and reach. Engineered to handle up to 600 volts, it is ideal for applications requiring reliable transmission of electrical signals, such as testing circuits in complex electronic systems, inspecting electrical installations, or diagnosing faults in automotive electrical systems. Crafted with durable materials to ensure long-lasting performance, this test lead is a dependable component for both industrial and laboratory environments. Its compatibility with various test probes enhances its versatility for engineers and technicians in need of accurate data collection.
Cable Length 0.5m
Nominal Current 20A
Type 2212/600V-CD1-50J
Colour Yellow
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot