Electro PJP 2212/600V-CD1-25R Test lead 25 cm Red

MPN
2212/600V-CD1-25R
Brand
PJP
EAN-13
3665349012915
Order Code
16-2686
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.88 £5.91
50+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Electro PJP 2212/600V-CD1-25R is a highly reliable test lead designed for precision measurement tasks in electrical and electronic engineering. This specific test lead is 25 centimetres in length and features a striking red finish, making it easily identifiable among other tools. Engineered to handle voltages up to 600 volts, it is ideal for tasks that require accurate voltage and current measurements in circuit testing, diagnostics, and maintenance. The craftsmanship ensures robust performance, making it suitable for use in laboratories, manufacturing environments, and field applications where dependable connections are critical. The compact design of the 2212/600V-CD1-25R facilitates ease of use in tight spaces and is compatible with a wide range of standard testing equipment.
Cable Length 0.25m
Nominal Current 20A
Type 2212/600V-CD1-25R
Colour Red
Contact Material Brass
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot